YLPTEC F0524S-2WR3
| Produttore | YLPTECAsian Brands |
| Cod. Prod. | F0524S-2WR3 |
| Cod. LCSC | C19724337 |
| Imballo | SIP,19.5x7mm |
| Numero Cliente | |
| Attr. chiave | 2W Isolated Non-Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input |
| Scheda Tecnica | YLPTEC F0524S-2WR3 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x7mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x7mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Iout | 83mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Fixed voltage input, isolated unregulated single output, 2W
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection, auto-recovery
- Compact SIP package
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applicazioni
Traduzione AI
- Stable input supply voltage (variation range ±10% Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Low output voltage regulation requirements
- Pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits
Disponibile: 40
40 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.2403$ 1.9043 | $ 1.90 |
| 10+ | $ 1.9148$ 1.6276 | $ 16.28 |
| 25+ | $ 1.7116$ 1.4549 | $ 36.37 |
| 100+ | $ 1.502$ 1.2767 | $ 127.67 |
| 500+ | $ 1.4083$ 1.1971 | $ 598.55 |
| 1,000+ | $ 1.3671$ 1.1621 | $ 1162.10 |
Package Standard25/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x7mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x7mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Iout | 83mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Fixed voltage input, isolated unregulated single output, 2W
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection, auto-recovery
- Compact SIP package
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applicazioni
Traduzione AI
- Stable input supply voltage (variation range ±10% Vin)
- Isolation required between input and output (isolation voltage ≤3000VDC)
- Low output voltage regulation requirements
- Pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits
C19724337 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



