LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
15% OFF
YLPTEC E1212S-2WR3 product image
  • E1212S-2WR3 thumbnail 1
  • E1212S-2WR3 thumbnail 2
  • E1212S-2WR3 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

YLPTEC E1212S-2WR3

제조업체
YLPTECAsian Brands
제조사 품번
E1212S-2WR3
LCSC 번호
C19724319
포장
SIP,19.5x7mm
고객 번호
주요 제원
2W isolated non-regulated dual-output DC/DC power module with fixed voltage input
데이터시트YLPTEC E1212S-2WR3
대체 부품1
재고 있음: 50
50 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 2.142$ 1.8207$ 1.82
10+$ 1.8208$ 1.5477$ 15.48
25+$ 1.6208$ 1.3777$ 34.44
100+$ 1.4143$ 1.2022$ 120.22
500+$ 1.3226$ 1.1243$ 562.15
1,000+$ 1.2816$ 1.0894$ 1089.40
표준 패키지25/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체YLPTEC
포장SIP,19.5x7mm
Output Voltage±12V
Ripple Noise80mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Number of Outputs2
Iout84mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency86%
Output Power2W
Length19.5mm
Width7mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The E_S-2WR3 series is a compact, high-efficiency, miniature-power, fixed-voltage, isolated unregulated dual-output (positive and negative) DC/DC module power supply. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.

주요 특징

AI 번역
  • Regulated voltage input, isolated unregulated output, 2W
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF ≥3,500,000 Hrs
  • Continuous short-circuit protection with auto-recovery
  • Compact SIP package, plastic enclosure
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)

응용 분야

AI 번역
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications

대체 부품

MPN제조사포장재고 현황단가
E1212S-2WR2YLPTECSIP,19.5x7mm64$1.7190 $2.0223