ams AS5043 DB V2
| Produttore | |
| Cod. Prod. | AS5043 DB V2 |
| Cod. LCSC | C19620418 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Sensor Evaluation Boards |
| Scheda Tecnica | ams AS5043 DB V2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | ams | |
| Imballo | - | |
| Features | Integrated signal conditioning |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | ams |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Integrated signal conditioning |
Descrizione
The AS5043 is a contactless magnetic angle position sensor capable of accurately measuring angles up to 360°. It is a system-on-chip that integrates Hall elements, an analog front-end, and digital signal processing in a single device. The AS5043 provides a digital 10-bit output as well as a programmable analog output proportional to the angle of a magnet rotating over the chip.
Caratteristiche
- 360° non-contact high-resolution angular position sensing
- 10-bit multi-function analog output
- Programmable angle range up to 360°
- Programmable ratiometric output voltage range
- Magnetic field strength fault detection mode
- Mode selection: input for optimized noise vs. speed
- Compatible with 3.3V or 5V
- 16-pin SSOP package
Applicazioni
Robotics & industrial automation, stepper motor position & motion control, RC servo, valve control, front panel rotary switch
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 233.1904 | $ 233.19 |
| 200+ | $ 93.0441 | $ 18608.82 |
| 500+ | $ 89.9354 | $ 44967.70 |
| 1,000+ | $ 88.3985 | $ 88398.50 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | ams | |
| Imballo | - | |
| Features | Integrated signal conditioning |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Produttore | ams |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Integrated signal conditioning |
Descrizione
The AS5043 is a contactless magnetic angle position sensor capable of accurately measuring angles up to 360°. It is a system-on-chip that integrates Hall elements, an analog front-end, and digital signal processing in a single device. The AS5043 provides a digital 10-bit output as well as a programmable analog output proportional to the angle of a magnet rotating over the chip.
Caratteristiche
- 360° non-contact high-resolution angular position sensing
- 10-bit multi-function analog output
- Programmable angle range up to 360°
- Programmable ratiometric output voltage range
- Magnetic field strength fault detection mode
- Mode selection: input for optimized noise vs. speed
- Compatible with 3.3V or 5V
- 16-pin SSOP package
Applicazioni
Robotics & industrial automation, stepper motor position & motion control, RC servo, valve control, front panel rotary switch
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

