CTS 767161470G
| 제조업체 | |
| 제조사 품번 | 767161470G |
| LCSC 번호 | C19615640 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | RES ARRAY 15 RES 47Ω |
| 데이터시트 | CTS 767161470G |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Resistor Networks, Arrays | |
| 제조업체 | CTS | |
| 포장 | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Resistor Networks, Arrays | |
| 제조업체 | CTS | |
| 포장 | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| 타입 | 설명 | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
개요
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
주요 특징
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
응용 분야
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7981 | $ 0.80 |
| 215+ | $ 0.3187 | $ 68.52 |
| 516+ | $ 0.308 | $ 158.93 |
| 989+ | $ 0.3035 | $ 300.16 |
표준 패키지43/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Resistor Networks, Arrays | |
| 제조업체 | CTS | |
| 포장 | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Resistor Networks, Arrays | |
| 제조업체 | CTS | |
| 포장 | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| 타입 | 설명 | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 47Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
개요
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
주요 특징
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
응용 분야
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

