SHARP S202SE2F
| Produttore | |
| Cod. Prod. | S202SE2F |
| Cod. LCSC | C19506083 |
| Imballo | SIP-4 |
| Numero Cliente | |
| Attr. chiave | 1.2V 80V~240V DC 8A SIP-4 Solid State Relays (SSR) |
| Scheda Tecnica | SHARP S202SE2F |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | SHARP | |
| Imballo | SIP-4 | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.03V/ns | |
| Operating Temperature | -25℃~+100℃ | |
| Current - Surge(Itsm) | 80A | |
| Holding Current (Ih) | 50mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger | |
| Load Voltage | 80V~240V | |
| Input type | DC | |
| Forward Current(If) | - | |
| Load Current | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | SHARP | |
| Imballo | SIP-4 | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.03V/ns | |
| Operating Temperature | -25℃~+100℃ | |
| Current - Surge(Itsm) | 80A |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | 50mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger | |
| Load Voltage | 80V~240V | |
| Input type | DC | |
| Forward Current(If) | - | |
| Load Current | 8A |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
S202SE2 Series reinforced insulation type Solid State Relays (SSR) are an integration of an infrared emitting diode (IRED), a Phototriac Detector and a main output Triac. These devices are ideally suited for controlling high voltage AC loads with solid state reliability while providing 3.0 kV isolation (Viso(rms)) from input to output.
Caratteristiche
Traduzione AI
- Output current, lT(rms) ≤ 8.0 A
- Zero crossing functionary (V0×: MAX. 35 V)
- 4 pin SIP package
- High repetitive peak off-state voltage (VDRM: 600 V)
- Reinforced insulation type (MIN. 0.4 mm internal separation)
- High isolation voltage between input and output (Viso(rms): 3.0 kV)
- Lead-free terminal components are also available
- Screw hole for heat sink
Applicazioni
Traduzione AI
- Isolated interface between high voltage AC devices and lower voltage DC control circuitry.
- Switching motors, fans, heaters, solenoids, and valves.
- Power control in applications such as lighting and temperature control equipment.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.6527 | $ 7.65 |
| 200+ | $ 3.0541 | $ 610.82 |
| 500+ | $ 2.9525 | $ 1476.25 |
| 1,000+ | $ 2.9009 | $ 2900.90 |
Package Standard50/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | SHARP | |
| Imballo | SIP-4 | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.03V/ns | |
| Operating Temperature | -25℃~+100℃ | |
| Current - Surge(Itsm) | 80A | |
| Holding Current (Ih) | 50mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger | |
| Load Voltage | 80V~240V | |
| Input type | DC | |
| Forward Current(If) | - | |
| Load Current | 8A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | SHARP | |
| Imballo | SIP-4 | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.03V/ns | |
| Operating Temperature | -25℃~+100℃ | |
| Current - Surge(Itsm) | 80A |
| Tipo | Descrizione | |
|---|---|---|
| Holding Current (Ih) | 50mA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger | |
| Load Voltage | 80V~240V | |
| Input type | DC | |
| Forward Current(If) | - | |
| Load Current | 8A |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
S202SE2 Series reinforced insulation type Solid State Relays (SSR) are an integration of an infrared emitting diode (IRED), a Phototriac Detector and a main output Triac. These devices are ideally suited for controlling high voltage AC loads with solid state reliability while providing 3.0 kV isolation (Viso(rms)) from input to output.
Caratteristiche
Traduzione AI
- Output current, lT(rms) ≤ 8.0 A
- Zero crossing functionary (V0×: MAX. 35 V)
- 4 pin SIP package
- High repetitive peak off-state voltage (VDRM: 600 V)
- Reinforced insulation type (MIN. 0.4 mm internal separation)
- High isolation voltage between input and output (Viso(rms): 3.0 kV)
- Lead-free terminal components are also available
- Screw hole for heat sink
Applicazioni
Traduzione AI
- Isolated interface between high voltage AC devices and lower voltage DC control circuitry.
- Switching motors, fans, heaters, solenoids, and valves.
- Power control in applications such as lighting and temperature control equipment.
C19506083 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

