SUSUMU GL1L5MS200S-C
| 제조업체 | |
| 제조사 품번 | GL1L5MS200S-C |
| LCSC 번호 | C19445595 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Delay Lines RoHS |
| 데이터시트 | SUSUMU GL1L5MS200S-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Delay Lines | |
| 제조업체 | SUSUMU | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This series allows ultra-precision timing adjustments in the range of 20 to 200 picoseconds with ±picosecond accuracy, designed for ultra-high-speed signal processing applications. These delay lines utilize thin-film technology, offering the same excellent frequency performance as SIP delay lines, but in a gull-wing SMT package. The differential SMT variant is suited for PECL applications, incorporating two identical transmission lines with matched time delays. These components feature a stripline shielded construction with extremely low EMI/RFI, making them ideal for high-frequency/tight-tolerance timing and deskew applications.
주요 특징
- Ultra-precise timing adjustment from 20 to 200 picoseconds, accuracy of ±picoseconds
- Thin-film technology
- Same excellent frequency performance as SIP delay lines
- Gull-wing SMT package
- Differential SMT for PECL applications
- Contains two identical transmission lines with matched time delay
- Stripline shielded construction with extremely low EMI/RFI
- For high-frequency/tight-tolerance timing and deskew applications
- RoHS compliant
- Fully lead-free
응용 분야
Ultra-high-speed signal processing, PECL applications, high-frequency/tight-tolerance timing and deskew applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 35.8935 | $ 35.89 |
| 200+ | $ 14.3222 | $ 2864.44 |
| 500+ | $ 13.8443 | $ 6922.15 |
| 1,000+ | $ 13.6076 | $ 13607.60 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Delay Lines | |
| 제조업체 | SUSUMU | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This series allows ultra-precision timing adjustments in the range of 20 to 200 picoseconds with ±picosecond accuracy, designed for ultra-high-speed signal processing applications. These delay lines utilize thin-film technology, offering the same excellent frequency performance as SIP delay lines, but in a gull-wing SMT package. The differential SMT variant is suited for PECL applications, incorporating two identical transmission lines with matched time delays. These components feature a stripline shielded construction with extremely low EMI/RFI, making them ideal for high-frequency/tight-tolerance timing and deskew applications.
주요 특징
- Ultra-precise timing adjustment from 20 to 200 picoseconds, accuracy of ±picoseconds
- Thin-film technology
- Same excellent frequency performance as SIP delay lines
- Gull-wing SMT package
- Differential SMT for PECL applications
- Contains two identical transmission lines with matched time delay
- Stripline shielded construction with extremely low EMI/RFI
- For high-frequency/tight-tolerance timing and deskew applications
- RoHS compliant
- Fully lead-free
응용 분야
Ultra-high-speed signal processing, PECL applications, high-frequency/tight-tolerance timing and deskew applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

