LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP AT25128T2-10TI-2.7 product image
실제 제품과 다를 수 있음

MICROCHIP AT25128T2-10TI-2.7

제조업체
제조사 품번
AT25128T2-10TI-2.7
LCSC 번호
C19429148
포장
TSSOP-20
고객 번호
주요 제원
128K-Bit Serial EEPROM
데이터시트MICROCHIP AT25128T2-10TI-2.7
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 21.0629$ 21.06
222+$ 8.4046$ 1865.82
518+$ 8.1236$ 4208.02
1,036+$ 7.9855$ 8272.98
표준 패키지74/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체MICROCHIP
포장TSSOP-20
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Memory Size128Kbit
Voltage - Supply2.7V~5.5V
Clock Frequency2.1MHz
Access Time-
Data Retention - TDR (Year)200 Years
Current - Supply2mA
Write Cycle Time(tWC)10ms
Standby Supply Current2uA
InterfaceSPI
Write Cycle Endurance100,000 cycles
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AT25128/256 provides 131,072/262,144 bits of serial electrically-erasable programmable read only memory (EEPROM) organized as 16,384/32,768 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

주요 특징

AI 번역
  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
  • Low-voltage and Standard-voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 1.8 (VCC = 1.8V to 3.6V)
  • 3 MHz Clock Rate
  • 64-byte Page Mode and Byte Write Operation
  • Block Write Protection – Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5 ms typical)
  • High-reliability – Endurance: 100,000 Write Cycles – Data Retention: > 200 Years – ESD Protection: > 4000V
  • Automotive Grade and Extended Temperature Devices Available
  • 8-pin PDIP, 8-pin EIAJ SOIC, 8-pin and 16-pin JEDEC SOIC, 14-pin and 20-pin TSSOP and 8-pin Leadless Array Packages

대체 부품

MPN제조사포장재고 현황단가
AT25128T2-10TC-2.7MICROCHIPTSSOP-200$ 19.6263