LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
micron MT28EW256ABA1HPC-1SIT product image
Immagini a scopo illustrativo

micron MT28EW256ABA1HPC-1SIT

Produttore
Cod. Prod.
MT28EW256ABA1HPC-1SIT
Cod. LCSC
C19337310
Imballo
LBGA-64(11x13)
Numero Cliente
Attr. chiave
256Mbit 2.7V~3.6V Parallel LBGA-64(11x13) Memory RoHS
Scheda Tecnicamicron MT28EW256ABA1HPC-1SIT
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.6282$ 8.63
200+$ 3.444$ 688.80
500+$ 3.3287$ 1664.35
1,104+$ 3.2711$ 3611.29
Package Standard1104/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
Produttoremicron
ImballoLBGA-64(11x13)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection;Software write protection
Memory Size256Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)200ms@(128KB)
InterfaceParallel

Caratteristiche

Traduzione AI
  • Single-level cell (SLC) process technology
  • Density: 256Mb
  • Supply voltage – VCC = 2.7–3.6V (program, erase, read) – VCCQ = 1.65·VCC (I/O buffers)
  • Asynchronous random/page read – Page size: 16 words or 32 bytes – Page access: 20ns – Random access: 70ns (VCC = VCCQ = 2.7–3.6V) – Random access: 75ns (VCCQ = 1.65-VCC)
  • Buffer program (512-word program buffer) – 2.0 MB/s (TYP) when using full buffer program – 2.5 MB/s (TYP) when using accelerated buffer program (VHH)
  • Word/Byte program: 25us per word (TYP)
  • Block erase (128KB): 0.2s (TYP)
  • Memory organization – Uniform blocks: 128KB or 64KW each – x8/x16 data bus
  • Program/erase suspend and resume capability – Read from another block during a PROGRAM SUSPEND operation Read or program another block during an ERASE SUSPEND operation
  • Unlock bypass, block erase, chip erase, and write to buffer capability
  • BLANK CHECK operation to verify an erased block
  • CYCLIC REDUNDANCY CHECK (CRC) operation to verify a program pattern
  • VPP/WP# protection – Protects first or last block regardless of block protection settings
  • Software protection – Volatile protection – Nonvolatile protection – Password protection
  • Extended memory block – 128-word (256-byte) block for permanent, secure identification – Programmed or locked at the factory or by the customer
  • JESD47-compliant – 100,000 (minimum) ERASE cycles per block – Data retention: 20 years (TYP)
  • Package – 56-pin TSOP, 14 x 20mm (JS) – 64-ball LBGA, 11 x 13mm (PC) – 56-ball VFBGA, 7x9mm (PN)
  • RoHS-compliant, halogen-free packaging
  • Operating temperature – Ambient: -40°C to +85°C

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MT28EW256ABA1HPC-1SIT TRmicronLBGA-64(11x13)0$ 7.7695