VICOR V110C24M100BL2
| Producent | |
| Nr części prod. | V110C24M100BL2 |
| Nr LCSC | C19309449 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 24V 66V~154V DC DC Converters |
| Karta Katalogowa | VICOR V110C24M100BL2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p;100mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87.4% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p;100mVp-p |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87.4% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 66 – 154V (continuous)
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 91W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Railway/Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 766.9536 | $ 766.95 |
| 200+ | $ 306.0195 | $ 61203.90 |
| 500+ | $ 295.7937 | $ 147896.85 |
| 1,000+ | $ 290.7415 | $ 290741.50 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p;100mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87.4% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Output Voltage | 24V | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p;100mVp-p |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87.4% | |
| Voltage - Supply | 66V~154V | |
| Output Power | 100W | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 36.83mm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 66 – 154V (continuous)
- Isolated output
- Encapsulated circuitry for shock and vibration resistance
- Extended temperature range (–55 to +100°C)
- Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 90%
- Maximum operating temp: 100°C, full load
- Power density: up to 91W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Railway/Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

