LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP DSC6101JE1A-001.0000T product image
Abbildung ähnlich

MICROCHIP DSC6101JE1A-001.0000T

Hersteller
Herst.-Teilenr.
DSC6101JE1A-001.0000T
LCSC-Nr.
C19284285
Verp.
SMD2520-4P
Kundennummer
Hauptmerkm.
SMD2520-4P Oscillators RoHS
DatenblattMICROCHIP DSC6101JE1A-001.0000T
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.6963$ 1.70
200+$ 0.6782$ 135.64
500+$ 0.6555$ 327.75
1,000+$ 0.6433$ 643.30
Standardgehäuse1000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMICROCHIP
Verp.SMD2520-4P

Beschreibung

KI-Übersetzung

The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.

Merkmale

KI-Übersetzung
  • Wide Frequency Range: 2 kHz to 100 MHz
  • Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

Anwendungen

KI-Übersetzung
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera