LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP DSC1121DI2-100.0000 product image
실제 제품과 다를 수 있음

MICROCHIP DSC1121DI2-100.0000

제조업체
제조사 품번
DSC1121DI2-100.0000
LCSC 번호
C19282895
포장
-
고객 번호
주요 제원
Oscillators RoHS
데이터시트MICROCHIP DSC1121DI2-100.0000
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.8781$ 2.88
140+$ 1.1485$ 160.79
560+$ 1.1105$ 621.88
980+$ 1.0922$ 1070.36
표준 패키지140/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체MICROCHIP
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The DSC1101 and DSC1121 series high-performance oscillators utilize proven silicon MEMS technology to deliver excellent jitter performance and stability across a wide supply voltage and temperature range. By eliminating the need for quartz or surface acoustic wave (SAW) technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the EN pin is pulled low, whereas for the DSC1121, only the output is disabled when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 2.5mm x 2.0mm footprint, offering drop-in replacement compatibility with standard 4-pin CMOS quartz crystal oscillators.

주요 특징

AI 번역
  • Low RMS phase jitter: < 1 ps (typical)
  • High stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
  • Wide temperature range:
    • Automotive: -55℃ to +125℃
    • Extended industrial: -40℃ to +105℃
    • Industrial: -40℃ to +85℃
    • Commercial: -20℃ to +70℃
  • High power supply noise rejection: -50 dBc
  • Wide frequency range: 2.3 MHz to 170 MHz
  • Compact industry-standard package sizes: 2.5 mm×2.0 mm, 3.2 mm×2.5 mm, 5.0 mm×3.2 mm, and 7.0 mm×5.0 mm
  • Excellent shock and vibration resistance
  • MIL-STD-883 compliant
  • High reliability
  • MTBF 20× higher than quartz oscillators
  • Low current consumption
  • Supply voltage range: 2.25 V to 3.6 V
  • Standby and output enable functions
  • Lead-free and RoHS compliant

응용 분야

AI 번역
  • Storage Area Networks: SATA, SAS, Fibre Channel
  • Passive Optical Networks: EPON, 10G-EPON, VGPON, 10G-PON
  • Ethernet: 1G, 10GBASE-T/KR/LR/SR and FCoE
  • HD/SD/SDI video and surveillance
  • PCI Express
  • Display Port