Knowles 2220Y0630391KFT
| Manufacturer | |
| MPN | 2220Y0630391KFT |
| LCSC Part # | C1922976 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 390pF C0G ±10% 63V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y0630391KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.121 | $ 1.12 |
| 200+ | $ 0.4345 | $ 86.90 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.4107 | $ 410.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0630391KCR | Knowles | 2220 | 0 | $ 2.2412 | ||
| 2220J0630391KFT | Knowles | 2220 | 0 | $ 1.1178 | ||
| 2220J0630391KFR | Knowles | 2220 | 0 | $ 3.2954 | ||
| 2220Y0630391KFR | Knowles | 2220 | 0 | $ 3.3972 | ||
| 2220J0630391KCT | Knowles | 2220 | 0 | $ 0.8784 | ||
| 2220Y0630391KCT | Knowles | 2220 | 0 | $ 0.88 | ||
| 2220Y1000391KCT | Knowles | 2220 | 0 | $ 0.4624 | ||
| 2220Y1000391KCR | Knowles | 2220 | 0 | $ 2.2813 | ||
| 2220J1000391KFR | Knowles | 2220 | 0 | $ 3.2537 | ||
| 2220Y1000391KFT | Knowles | 2220 | 0 | $ 1.121 | ||
| 2220Y2000391KCR | Knowles | 2220 | 0 | $ 2.4681 | ||
| 2220J2000391KFT | Knowles | 2220 | 0 | $ 1.1511 | ||
| 2220Y2000391KFT | Knowles | 2220 | 0 | $ 1.121 | ||
| 2220Y2000391KFR | Knowles | 2220 | 0 | $ 3.7275 | ||
| 2220J2000391KFR | Knowles | 2220 | 0 | $ 3.5207 | ||
| 2220J2500391KCR | Knowles | 2220 | 0 | $ 2.394 | ||
| 2220J2500391KFT | Knowles | 2220 | 0 | $ 1.1178 | ||
| 2220Y2500391KFR | Knowles | 2220 | 0 | $ 3.7275 | ||
| 2220J2500391KFR | Knowles | 2220 | 0 | $ 3.5207 | ||
| VJ2220A391KBCAT4X | VISHAY | 2220 | 0 | $ 1.2034 |

