KSS SCT-400
| Producent | KSSAsian Brands |
| Nr części prod. | SCT-400 |
| Nr LCSC | C19187693 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Cable Ties and Zip Ties |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Producent | KSS | |
| Opak. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | With logo plate | |
| width | 4.8mm | |
| use | Fixed installation, label classification | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | White | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 400mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Producent | KSS | |
| Opak. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | With logo plate | |
| width | 4.8mm | |
| use | Fixed installation, label classification | |
| Surface treatment | - | |
| Label size | - |
| Typ | Opis | |
|---|---|---|
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | White | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 400mm |
Pomoc i opiniePokaż podobne produkty (0) >
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Bulk
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 58.2985 | $ 58.30 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Producent | KSS | |
| Opak. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | With logo plate | |
| width | 4.8mm | |
| use | Fixed installation, label classification | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | White | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 400mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Producent | KSS | |
| Opak. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | With logo plate | |
| width | 4.8mm | |
| use | Fixed installation, label classification | |
| Surface treatment | - | |
| Label size | - |
| Typ | Opis | |
|---|---|---|
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | White | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 400mm |
Pomoc i opiniePokaż podobne produkty (0) >
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



