LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS XLH736024.576000X product image
Immagini a scopo illustrativo

RENESAS XLH736024.576000X

Produttore
Cod. Prod.
XLH736024.576000X
Cod. LCSC
C1883929
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
XTAL OSC 24.576MHz HCMOS SMD
Scheda TecnicaRENESAS XLH736024.576000X
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.6685$ 1.67
200+$ 0.6468$ 129.36
500+$ 0.6236$ 311.80
1,000+$ 0.6128$ 612.80
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreRENESAS
ImballoSMD7050-6P
Current - Supply35mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS
Frequency24.576MHz
Voltage - Supply3.3V

Descrizione

Traduzione AI

Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.

Caratteristiche

Traduzione AI
  • Output types: LVDS, LVPECL, LVCmos
  • Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
  • Operating temperature: -20℃ to +70℃
  • Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +85℃
  • Frequency stability options: ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +105℃ (XO only)
  • Frequency stability options: ±50 or ±100ppm
  • Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
  • Vc range linearity better than ±10%

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XLH738024.576000XRENESASSMD7050-6P0$ 1.7905
XLH730024.576000IRENESASSMD7050-6P0$ 1.667
XLH735024.576000IRENESASSMD7050-6P0$ 1.667
XLJ535024.576000IRENESASSMD7050-6P0$ 3.479
XLH736024.576000IRENESASSMD7050-6P0$ 1.7905
ECX-H37BN-24.576ECSSMD7050-6P0$ 7.7597
ECX-H27CM-24.576ECSSMD7050-6P0$ 7.7597
636L3C024M57600CTSSMD7050-6P0$ 1.0851
XLL736024.576000XRENESASSMD7050-6P0$ 3.5454
ECX-H27BN-24.576ECSSMD7050-6P0$ 7.7597