PANASONIC ERA-2VPB3301X
| Hersteller | |
| Herst.-Teilenr. | ERA-2VPB3301X |
| LCSC-Nr. | C1863057 |
| Verp. | 0402 |
| Kundennummer | |
| Hauptmerkm. | RES 3300Ω ±0.1% 0.1W 0402 |
| Datenblatt | PANASONIC ERA-2VPB3301X |
| Alternativteile | 8 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1561 | $ 0.16 |
| 200+ | $ 0.0604 | $ 12.08 |
| 500+ | $ 0.0583 | $ 29.15 |
| 1,000+ | $ 0.0573 | $ 57.30 |
Standardgehäuse10000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TNPW04023K30BEED | VISHAY | 0402 | 32 | $ 0.2475 | ||
| ERA-2VRB3301X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| ERA-2VEB3301X | PANASONIC | 0402 | 0 | $ 0.1403 | ||
| ERA-2VRW3301X | PANASONIC | 0402 | 0 | $ 0.2993 | ||
| TNPW04023K30BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RNCF0402TKW3K30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 3.4 | ||
| RS73G1ERTTP3301B | KOA | 0402 | 0 | $ 0.3212 | ||
| RS73F1ERTTP3301B | KOA | 0402 | 0 | $ 0.3672 |

