PANASONIC ERA-3VPB8252V
| Hersteller | |
| Herst.-Teilenr. | ERA-3VPB8252V |
| LCSC-Nr. | C1862486 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | RES 82500Ω ±0.1% 0.125W 0603 |
| Datenblatt | PANASONIC ERA-3VPB8252V |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1784 | $ 0.18 |
| 200+ | $ 0.0691 | $ 13.82 |
| 500+ | $ 0.0667 | $ 33.35 |
| 1,000+ | $ 0.0655 | $ 65.50 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 82.5kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ERA-3VEB8252V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW060382K5BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| ERA-3VRB8252V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| RQ73C1J82K5BTDF | TE Connectivity | 0603 | 0 | $ 0.3977 | ||
| RQ73C1J82K5BTD | TE Connectivity | 0603 | 0 | $ 0.2229 | ||
| TNPW060382K5BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| PTN0603E8252BST1 | VISHAY | 0603 | 0 | $ 1.0955 | ||
| 8-2176089-2 | TE Connectivity | 0603 | 0 | $ 0.159 | ||
| ERA-3VRW8252V | PANASONIC | 0603 | 0 | $ 0.2465 | ||
| RS73G1JTTD8252B | KOA | 0603 | 0 | $ 0.096 |

