PANASONIC ERA-3VPB3241V
| Hersteller | |
| Herst.-Teilenr. | ERA-3VPB3241V |
| LCSC-Nr. | C1862440 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | RES 3240Ω ±0.1% 0.125W 0603 |
| Datenblatt | PANASONIC ERA-3VPB3241V |
| Alternativteile | 15 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 3.24kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1784 | $ 0.18 |
| 200+ | $ 0.0691 | $ 13.82 |
| 500+ | $ 0.0667 | $ 33.35 |
| 1,000+ | $ 0.0655 | $ 65.50 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 3.24kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ERA-3VRW3241V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| TNPW06033K24BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW06033K24BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J3K24BTD | TE Connectivity | 0603 | 0 | $ 0.2146 | ||
| ERA-3VRB3241V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| TNPW06033K24BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW06033K24BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| ERA-3VEB3241V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| PAT0603E3241BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| PTN0603E3241BST1 | VISHAY | 0603 | 0 | $ 0.7007 | ||
| 5-2176088-5 | TE Connectivity | 0603 | 0 | $ 0.1217 | ||
| PHP00603E3241BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E3241BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J3K24BTD | TE Connectivity | 0603 | 0 | $ 0.3694 | ||
| RA73F1J3K24BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 |

