PANASONIC ERA-6VEB1471V
| Hersteller | |
| Herst.-Teilenr. | ERA-6VEB1471V |
| LCSC-Nr. | C1862360 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | RES 1470Ω ±0.1% 0.25W 0805 |
| Datenblatt | PANASONIC ERA-6VEB1471V |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0805 | |
| Resistance | 1.47kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0805 | |
| Resistance | 1.47kΩ | |
| Power(Watts) | 250mW |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2316 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.085 | $ 85.00 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0805 | |
| Resistance | 1.47kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Hersteller | PANASONIC | |
| Verp. | 0805 | |
| Resistance | 1.47kΩ | |
| Power(Watts) | 250mW |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RP73PF2A1K47BTDF | TE Connectivity | 0805 | 0 | $ 0.1218 | ||
| RA73F2A1K47BTDF | TE Connectivity | 0805 | 0 | $ 0.8222 | ||
| ERA-6VPB1471V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| ERA-6VRB1471V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| RA73F2A1K47BTD | TE Connectivity | 0805 | 0 | $ 0.4587 | ||
| RS73F2ATTD1471B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1471B | KOA | 0805 | 0 | $ 0.3722 | ||
| ERA-6VRW1471V | PANASONIC | 0805 | 0 | $ 0.2711 | ||
| PLTT0805Z1471AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z1471QGT5 | VISHAY | 0805 | 0 | $ 5.6788 |

