ST STM1817TWX7F
| Produttore | |
| Cod. Prod. | STM1817TWX7F |
| Cod. LCSC | C1857520 |
| Imballo | SOT-23 |
| Numero Cliente | |
| Attr. chiave | 150ms Active High 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Scheda Tecnica | ST STM1817TWX7F |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ST | |
| Imballo | SOT-23 | |
| Reset Timeout | 150ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active High | |
| standby current | 4uA;9uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.06V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ST | |
| Imballo | SOT-23 | |
| Reset Timeout | 150ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | - |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 4uA;9uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.06V | |
| Number of Voltages Monitored | 1 |
Descrizione
STM181x devices are low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). They provide excellent circuit reliability without additional external components when used with +3.0 V /+3.3 V (STM1815 - STM1818), and +5 V (STM1810 - STM1813) power supply systems. A precision voltage reference and comparator monitors the VCC input for an out - of - tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST) and remains asserted for trec after VCC rises above the reset threshold. The STM1813/1818 also keep reset asserted for trec after the output is momentarily pulled to ground by an external push - button switch. The STM1812 and STM1817 have an active - high, push - pull output. The STM1810 and STM1815 (push - pull) and STM1811, STM1813, STM1816, and STM1818 (open - drain) have an active - low RST output. The Open - drain devices (STM1811 / STM1813 / STM1816 / STM1818) also have an internal pull - up resistor to VCC. The STM1813 and STM1818 feature a debounced manual reset feature that asserts a reset if the RST pin is pulled low for more than 1.5 μs. When used to initiate manual reset, RST debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The STM181x devices are guaranteed to output the correct logic state for VCC down to 1.0 V
Caratteristiche
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Four output configurations: Push - pull, active - high (STM1812,1817); Push - pull, active - low (STM1810,1815); Open - drain, active - low (STM1811,1816); Open - drain, active - low with push - button detect (STM1813,1818)
- Reset pulse width - 100 ms (min.)
- Low supply current - 4 μA (typ.)
- Guaranteed assertion down to VCC = 1.0 V
- Factory - trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
- Power supply transient immunity
- Push - button/manual reset detect (STM1813/1818)
- Operating temperature: - 40 °C to 105 °C
- ± 2.5% reset threshold accuracy: (- 40 °C to 105 °C)
- Available in the SOT23 - 3 package
- Fully compatible with DS181x and MXD181x products.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3699 | $ 0.37 |
| 200+ | $ 0.1432 | $ 28.64 |
| 500+ | $ 0.1382 | $ 69.10 |
| 1,000+ | $ 0.1357 | $ 135.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ST | |
| Imballo | SOT-23 | |
| Reset Timeout | 150ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active High | |
| standby current | 4uA;9uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.06V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ST | |
| Imballo | SOT-23 | |
| Reset Timeout | 150ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Push-pull | |
| Function | - |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 4uA;9uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.06V | |
| Number of Voltages Monitored | 1 |
Descrizione
STM181x devices are low power reset devices used to monitor power supplies for microcontrollers. They perform a single function: asserting a reset signal whenever VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). They provide excellent circuit reliability without additional external components when used with +3.0 V /+3.3 V (STM1815 - STM1818), and +5 V (STM1810 - STM1813) power supply systems. A precision voltage reference and comparator monitors the VCC input for an out - of - tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST) and remains asserted for trec after VCC rises above the reset threshold. The STM1813/1818 also keep reset asserted for trec after the output is momentarily pulled to ground by an external push - button switch. The STM1812 and STM1817 have an active - high, push - pull output. The STM1810 and STM1815 (push - pull) and STM1811, STM1813, STM1816, and STM1818 (open - drain) have an active - low RST output. The Open - drain devices (STM1811 / STM1813 / STM1816 / STM1818) also have an internal pull - up resistor to VCC. The STM1813 and STM1818 feature a debounced manual reset feature that asserts a reset if the RST pin is pulled low for more than 1.5 μs. When used to initiate manual reset, RST debounces signals from devices such as mechanical switches. For devices with this feature, the release of the external switch triggers the reset period. The STM181x devices are guaranteed to output the correct logic state for VCC down to 1.0 V
Caratteristiche
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Four output configurations: Push - pull, active - high (STM1812,1817); Push - pull, active - low (STM1810,1815); Open - drain, active - low (STM1811,1816); Open - drain, active - low with push - button detect (STM1813,1818)
- Reset pulse width - 100 ms (min.)
- Low supply current - 4 μA (typ.)
- Guaranteed assertion down to VCC = 1.0 V
- Factory - trimmed reset thresholds of 2.55 V, 2.88 V, 3.06 V, 4.37 V, and 4.62 V (typ.)
- Power supply transient immunity
- Push - button/manual reset detect (STM1813/1818)
- Operating temperature: - 40 °C to 105 °C
- ± 2.5% reset threshold accuracy: (- 40 °C to 105 °C)
- Available in the SOT23 - 3 package
- Fully compatible with DS181x and MXD181x products.
C1857520 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| STM1817RWX7F | ST | SOT-23-3 | 3 | $ 0.8057 | ||
| STM809SWX6F | ST | SOT-23 | 6,525 | $ 0.2489 | ||
| TPAX810TRGS3 | TECH PUBLIC | SOT-23 | 500 | $ 0.112 | ||
| APX810S-31SA-7 | DIODES | SOT-23 | 60 | $ 0.2877 | ||
| APX810S-31SR-7 | DIODES | SOT-23 | 30 | $ 0.2142 | ||
| CN810T | CONSONANCE | SOT-23-3 | 3,280 | $ 0.0361 | ||
| MAX810T | TECH PUBLIC | SOT-23 | 1,510 | $0.0688 $0.0809 | ||
| MAX810T | MSKSEMI | SOT-23-3 | 2,670 | $ 0.0412 | ||
| APX810-31SRG-7 | DIODES | SOT-23R | 45 | $ 0.1173 | ||
| STM1817SWX7F | ST | SOT-23 | 0 | $ 0.3088 | ||
| CAT810TTBI-GT3 | onsemi | SOT-23-3 | 0 | $ 3.7729 | ||
| CAT810TTBI-T3 | onsemi | SOT-23-3 | 0 | $ 0.2429 | ||
| MCP810T-315I/TT | MICROCHIP | SOT-23-3 | 0 | $ 0.622 | ||
| APX810S00-31SA-7 | DIODES | SOT-23 | 0 | $ 0.1169 | ||
| MAX6327UR31+T | MAXIM | SOT-23-3 | 0 | $ 2.922 | ||
| MAX810TEUR+T | MAXIM | SOT-23 | 0 | $ 3.0776 | ||
| MAX810TTRG | onsemi | SOT-23-3 | 0 | $ 0.6518 | ||
| APX810-31SAG-7 | DIODES | SOT-23 | 0 | $ 0.0749 | ||
| AIC810-31GUTR | AIC | SOT-23 | 0 | $ 0.1849 | ||
| SGM809-TXN3/TR | SGMICRO | SOT-23 | 0 | $ 0.2477 |

