LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP 24FC08T-E/MS product image
Immagini a scopo illustrativo

MICROCHIP 24FC08T-E/MS

Produttore
Cod. Prod.
24FC08T-E/MS
Cod. LCSC
C1857498
Imballo
MSOP-8
Numero Cliente
Attr. chiave
8Kbit 1MHz I2C MSOP-8 Memory RoHS
Scheda TecnicaMICROCHIP 24FC08T-E/MS
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4619$ 0.46
200+$ 0.1788$ 35.76
500+$ 0.1725$ 86.25
1,000+$ 0.1694$ 169.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreMICROCHIP
ImballoMSOP-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size8Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency1MHz
Access Time450ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current3uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Descrizione

Traduzione AI

The 24xxx08 is an 8-Kbit Electrically Erasable PROM. The device is organized as four blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24xxx08 also has a page write capability for up to 16 bytes of data.

Caratteristiche

Traduzione AI
  • Single Supply with Operation down to 1.7V for 24AA08 and 24FC08 Devices, 2.5V for 24LC08B Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, maximum
    • Standby current 1 μA, maximum (l-temp.)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
HG24C08MM/TRHGSEMIMSOP-82,105$ 0.1126
HG24C08CMM/TRHGSEMIMSOP-83,000$ 0.1089
AT24C08CMM/TRHGSEMIMSOP-82,975$ 0.1089
24FC08-E/MSMICROCHIPMSOP-80$ 0.4431
24FC08-I/MSMICROCHIPMSOP-80$ 0.3711
24FC08T-I/MSMICROCHIPMSOP-80$ 0.4631
FT24C08A-UMR-BFMD(Fremont Micro Devices)MSOP-80$ 0.4386
S-24C08DI-K8T3U5ABLICTMSOP-8-2.8mm0$ 0.1659
AT24C08DGKRGHANSCHIP semiconductorMSOP-80$ 0.1182
BR24G08FVM-3AGTTRROHMMSOP-8-2.8mm0$ 0.1781