BOURNS ZV40K1206121NIR1
| Produttore | |
| Cod. Prod. | ZV40K1206121NIR1 |
| Cod. LCSC | C1857027 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | 110V 56V 40V 68V 1206 Varistors, MOVs RoHS |
| Scheda Tecnica | BOURNS ZV40K1206121NIR1 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | 1206 | |
| Clamping Voltage | 110V | |
| Rated Wattage | 8mW | |
| Capacitance | 370pF@1kHz | |
| Energy | 800mJ | |
| Maximum DC Volts | 56V | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | 1206 | |
| Clamping Voltage | 110V | |
| Rated Wattage | 8mW |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 370pF@1kHz | |
| Energy | 800mJ | |
| Maximum DC Volts | 56V | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
Descrizione
The ZV series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low voltage varistors cover a wide DC operating voltage range from 3 V to 170 V.
In addition, the ZV series exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55 to +125 ℃.
Caratteristiche
- Six model sizes available - 0603, 0805, 1206, 1210, 1812, 2220
- Broad range of current and energy handling capabilities
- Short response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- +125 ℃ maximum continuous operating temperature
- RoHS compliant
Applicazioni
- Suppression of inductive switching or other transient events such as surge voltage at the circuit board level
- ESD protection to IEC 1000 - 4 - 2 and other industry specifications
- Replaces larger surface mount TVS Zener Diodes in many applications
- Electromagnetic compliance of end products
- On - board transient voltage protection of ICs and transistors
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1922 | $ 0.96 |
| 50+ | $ 0.1879 | $ 9.40 |
| 150+ | $ 0.1851 | $ 27.77 |
| 500+ | $ 0.1822 | $ 91.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | 1206 | |
| Clamping Voltage | 110V | |
| Rated Wattage | 8mW | |
| Capacitance | 370pF@1kHz | |
| Energy | 800mJ | |
| Maximum DC Volts | 56V | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | BOURNS | |
| Imballo | 1206 | |
| Clamping Voltage | 110V | |
| Rated Wattage | 8mW |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 370pF@1kHz | |
| Energy | 800mJ | |
| Maximum DC Volts | 56V | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
Descrizione
The ZV series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low voltage varistors cover a wide DC operating voltage range from 3 V to 170 V.
In addition, the ZV series exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55 to +125 ℃.
Caratteristiche
- Six model sizes available - 0603, 0805, 1206, 1210, 1812, 2220
- Broad range of current and energy handling capabilities
- Short response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- +125 ℃ maximum continuous operating temperature
- RoHS compliant
Applicazioni
- Suppression of inductive switching or other transient events such as surge voltage at the circuit board level
- ESD protection to IEC 1000 - 4 - 2 and other industry specifications
- Replaces larger surface mount TVS Zener Diodes in many applications
- Electromagnetic compliance of end products
- On - board transient voltage protection of ICs and transistors
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| VC1206K121R040 | KEMET | 1206 | 0 | $ 0.1087 | ||
| AV40K1206201NIR1HT | BOURNS | 1206 | 0 | $ 0.1247 | ||
| VE1206K121R040 | KEMET | 1206 | 0 | $ 0.1401 | ||
| VA1206K201R040 | KEMET | 1206 | 0 | $ 0.1171 | ||
| VC1210K251R040 | KEMET | 1210 | 0 | $ 0.1601 | ||
| ZV40K1210251NIR1 | BOURNS | 1210 | 0 | $ 0.1785 | ||
| ZV40K1210251NIR1HT | BOURNS | 1210 | 0 | $ 0.1974 | ||
| AV40K1210401NIR1HT | BOURNS | 1210 | 0 | $ 0.1519 | ||
| AV40K1210401NIR1 | BOURNS | 1210 | 0 | $ 0.1381 | ||
| VA1210K401R040 | KEMET | 1210 | 0 | $ 0.1591 |

