ST STM32L083RZT6TR
| Produttore | |
| Cod. Prod. | STM32L083RZT6TR |
| Cod. LCSC | C1852743 |
| Imballo | LQFP-64(10x10) |
| Numero Cliente | |
| Attr. chiave | Ultra-low power Arm Cortex-M0+ MCU with 192-KB Flash, 32 MHz CPU, USB, LCD, and AES |
| Scheda Tecnica | ST STM32L083RZT6TR |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 12 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 6KB | |
| Program Storage Size | 192KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 6KB | |
| Program Storage Size | 192KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This is an ultra-low-power microcontroller based on the Arm Cortex-M0+ core, featuring multiple low-power modes, rich memory configurations, versatile peripheral interfaces, and a variety of package options.
Caratteristiche
Traduzione AI
- Ultra- low- power platform
- 1.65 V to 3.6 V power supply
- 40 to 125°C temperature range
- 0.29 μA Standby mode (3 wakeup pins)
- 0.43 μA Stop mode (16 wakeup lines)
- 0.86 μA Stop mode + RTC + 20-Kbyte RAM retention
- Down to 93 μA/MHz in Run mode
- 5 μs wakeup time (from Flash memory)
- 41 μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex-M0+ with MPU
- From 32 kHz up to 32 MHz max.
- 0.95 DMIPS/MHz
- Up to 192-Kbyte Flash memory with ECC (2 banks with read-while-write capability)
- 20-Kbyte RAM
- 6 Kbytes of data EEPROM with ECC
- 20-byte backup register
- Sector protection against RW operation
- Up to 84 fast I/Os (78 I/Os 5V tolerant)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High speed internal 16 MHz factory-trimmed RC (+/- 1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- Internal self calibration of 48 MHz RC for USB
- PLL for CPU clock
- Pre-programmed bootloader
- USB, USART supported
- Serial wire debug supported
- LCD driver for up to 4x52 or 8x48 segments
- Support contrast adjustment
- Support blinking mode
- Step-up converted on board
- 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
- 2 x 12-bit channel DACs with output buffers (down to 1.8 V)
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART, DAC, Timers, AES
- 1x USB 2.0 crystal-less, battery charging detection and LPM
- 4x USART (2 with ISO 7816, IrDA), 1x UART (low power)
- Up to 6x SPI 16 Mbits/s
- 3x I2C (2 with SMBus/PMBus)
- 2x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 2x 16-bit basic for DAC, and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- True RNG and firewall protection
- Hardware Encryption Engine AES 128-bit
- All packages are ECOPACK2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.8805 | $ 4.88 |
| 200+ | $ 1.8893 | $ 377.86 |
| 500+ | $ 1.8229 | $ 911.45 |
| 1,000+ | $ 1.7905 | $ 1790.50 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 6KB | |
| Program Storage Size | 192KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 6KB | |
| Program Storage Size | 192KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This is an ultra-low-power microcontroller based on the Arm Cortex-M0+ core, featuring multiple low-power modes, rich memory configurations, versatile peripheral interfaces, and a variety of package options.
Caratteristiche
Traduzione AI
- Ultra- low- power platform
- 1.65 V to 3.6 V power supply
- 40 to 125°C temperature range
- 0.29 μA Standby mode (3 wakeup pins)
- 0.43 μA Stop mode (16 wakeup lines)
- 0.86 μA Stop mode + RTC + 20-Kbyte RAM retention
- Down to 93 μA/MHz in Run mode
- 5 μs wakeup time (from Flash memory)
- 41 μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex-M0+ with MPU
- From 32 kHz up to 32 MHz max.
- 0.95 DMIPS/MHz
- Up to 192-Kbyte Flash memory with ECC (2 banks with read-while-write capability)
- 20-Kbyte RAM
- 6 Kbytes of data EEPROM with ECC
- 20-byte backup register
- Sector protection against RW operation
- Up to 84 fast I/Os (78 I/Os 5V tolerant)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High speed internal 16 MHz factory-trimmed RC (+/- 1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- Internal self calibration of 48 MHz RC for USB
- PLL for CPU clock
- Pre-programmed bootloader
- USB, USART supported
- Serial wire debug supported
- LCD driver for up to 4x52 or 8x48 segments
- Support contrast adjustment
- Support blinking mode
- Step-up converted on board
- 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
- 2 x 12-bit channel DACs with output buffers (down to 1.8 V)
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART, DAC, Timers, AES
- 1x USB 2.0 crystal-less, battery charging detection and LPM
- 4x USART (2 with ISO 7816, IrDA), 1x UART (low power)
- Up to 6x SPI 16 Mbits/s
- 3x I2C (2 with SMBus/PMBus)
- 2x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 2x 16-bit basic for DAC, and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- True RNG and firewall protection
- Hardware Encryption Engine AES 128-bit
- All packages are ECOPACK2
C1852743 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| STM32L073RZT6 | ST | LQFP-64(10x10) | 199 | $ 4.1233 | ||
| STM32L073RZT6TR | ST | LQFP-64(10x10) | 31 | $ 4.078 | ||
| STM32L072RZT6 | ST | LQFP-64(10x10) | 3 | $ 5.5044 | ||
| STM32L072RZT6TR | ST | LQFP-64(10x10) | 2 | $ 8.5788 | ||
| STM32L073RZT3 | ST | LQFP-64(10x10) | 5 | $ 7.33 | ||
| STM32L071RZT6 | ST | LQFP-64(10x10) | 203 | $ 9.573 | ||
| ATSAML21J18B-AUT | MICROCHIP | TQFP-64(10x10) | 10 | $ 8.7041 | ||
| STM32L083RZT6 | ST | LQFP-64(10x10) | 0 | $ 1.8486 | ||
| STM32L071RZT6TR | ST | LQFP-64(10x10) | 0 | $ 7.6079 | ||
| ATSAML21J18B-ANT | MICROCHIP | TQFP-64(10x10) | 0 | $ 15.9055 | ||
| R7FS128783A01CFM#AA1 | RENESAS | LFQFP-64(10x10) | 0 | $ 6.8459 | ||
| R7FS128783A01CFM#BA1 | RENESAS | LFQFP-64(10x10) | 0 | $ 9.4351 |

