LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TPS3840DL44DBVR product image
Zdjęcia poglądowe

TI TPS3840DL44DBVR

Producent
Nr części prod.
TPS3840DL44DBVR
Nr LCSC
C1852116
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
619ms Active Low 1 SOT-23-5 Supervisors RoHS
Karta KatalogowaTI TPS3840DL44DBVR
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.8594$ 0.86
200+$ 0.333$ 66.60
500+$ 0.3219$ 160.95
1,000+$ 0.3156$ 315.60
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentTI
Opak.SOT-23-5
Reset Timeout619ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.4V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

Wide operating voltage range: 1.5V to 10V Nano-power supply current: 300nA (typical), 700nA (maximum) Fixed threshold voltage (VIT-) threshold range: 1.6V to 4.9V (in 0.1V steps) High accuracy: 1% (typical), 1.5% (maximum) Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical) Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum) Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF) Active-low manual reset (MR(overline)) Three output topologies:

  • TPS3840DL: open-drain, active-low (RESET), requires pull-up resistor
  • TPS3840PL: push-pull, active-low (RESET)
  • TPS3840PH: push-pull, active-high (RESET)

Wide temperature range: -40°C to +125°C Package: SOT23-5 (DBV)

Funkcje

Tłumaczenie AI
  • Wide operating voltage range: 1.5V to 10V
  • Nano-power supply current: 300nA (typical), 700nA (maximum)
  • Fixed threshold voltage (VΠ-) threshold range: 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
  • Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical)
  • Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum)
  • Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF)
  • Active-low manual reset (MR(overline))
  • Three output topologies: TPS3840DL open-drain, active-low (RESET), requires pull-up resistor; TPS3840PL push-pull, active-low (RESET); TPS3840PH push-pull, active-high (RESET)
  • Wide temperature range: -40°C to +125°C
  • Package: SOT23-5 (DBV)
  • Built-in glitch suppression protection and built-in hysteresis for MR(overline) and VDD
  • Low open-drain output leakage current (ILKG(OD))

Zastosowania

Tłumaczenie AI
  • Grid infrastructure: circuit breakers, smart meters, and other monitoring and protection equipment
  • Factory automation: field transmitters, PLC
  • Building automation: fire safety, smoke detectors, and HVAC
  • Electronic point-of-sale
  • Portable battery-powered systems