JIEYING RELAY JYT90F-SH-DC12V-A(K)
| Hersteller | JIEYING RELAYAsian Brands |
| Herst.-Teilenr. | JYT90F-SH-DC12V-A(K) |
| LCSC-Nr. | C17702452 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | RELAY POWER SPST-NO 50A 12V |
| Datenblatt | JIEYING RELAY JYT90F-SH-DC12V-A(K) |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | JIEYING RELAY | |
| Verp. | Through Hole | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Switching Current(Max) | 50A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC;30A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | JIEYING RELAY | |
| Verp. | Through Hole | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Resistance | 160Ω | |
| Switching Current(Max) | 50A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC;30A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 459
459 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0852 | $ 1.09 |
| 10+ | $ 0.8747 | $ 8.75 |
| 50+ | $ 0.7686 | $ 38.43 |
| 100+ | $ 0.6642 | $ 66.42 |
| 500+ | $ 0.6005 | $ 300.25 |
| 1,000+ | $ 0.5679 | $ 567.90 |
Standardgehäuse50/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | JIEYING RELAY | |
| Verp. | Through Hole | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 160Ω | |
| Switching Current(Max) | 50A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC;30A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | JIEYING RELAY | |
| Verp. | Through Hole | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC |
| Typ | Beschreibung | |
|---|---|---|
| Coil Resistance | 160Ω | |
| Switching Current(Max) | 50A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC;30A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C17702452 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



