Littelfuse MCR69-2G
| Hersteller | |
| Herst.-Teilenr. | MCR69-2G |
| LCSC-Nr. | C17695884 |
| Verp. | TO-220AB |
| Kundennummer | |
| Hauptmerkm. | 50mA 30mA 50V One unidirectional thyristor TO-220AB SCRs RoHS |
| Datenblatt | Littelfuse MCR69-2G |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/SCRs | |
| Hersteller | Littelfuse | |
| Verp. | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/SCRs | |
| Hersteller | Littelfuse | |
| Verp. | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated junction for enhanced parameter stability and reliability
- Center gate geometry for uniform current distribution, supporting high discharge currents
- Compact rugged Thermowatt package designed for low thermal resistance, maximum power dissipation, and durability
- High capacitive discharge current up to 750A
- Available in lead-free package
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2932 | $ 0.29 |
| 200+ | $ 0.117 | $ 23.40 |
| 500+ | $ 0.1131 | $ 56.55 |
| 1,000+ | $ 0.1112 | $ 111.20 |
Standardgehäuse1000/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/SCRs | |
| Hersteller | Littelfuse | |
| Verp. | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/SCRs | |
| Hersteller | Littelfuse | |
| Verp. | TO-220AB | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Current - Surge(Itsm@f) | 300A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated junction for enhanced parameter stability and reliability
- Center gate geometry for uniform current distribution, supporting high discharge currents
- Compact rugged Thermowatt package designed for low thermal resistance, maximum power dissipation, and durability
- High capacitive discharge current up to 750A
- Available in lead-free package
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Typ | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| S6025RTP | Littelfuse | TO-220AB-R | 105 | $ 1.2604 | ||
| SJ6040R2TP | Littelfuse | TO-220AB | 0 | $ 0.8186 | ||
| S4025RTP | Littelfuse | TO-220 | 0 | $ 2.026 | ||
| S6025L | Littelfuse | TO-220AB-3 | 0 | $ 5.8909 | ||
| S8025RTP | Littelfuse | TO-220 | 0 | $ 0.5393 | ||
| S8025LTP | Littelfuse | TO-220AB-R | 0 | $ 7.6569 | ||
| NTE5552 | NTE Electronics | TO-220 | 0 | $ 9.3395 | ||
| MCR25DG | Littelfuse | TO-220AB | 0 | $ 0.2947 | ||
| NTE5554 | NTE Electronics | TO-220 | 0 | $ 13.1747 | ||
| S4040RQ2TP | Littelfuse | TO-220 | 0 | $ 1.0129 |

