LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED XTEAWT-00-0000-00000UAE7 product image
실제 제품과 다를 수 있음

CREE LED XTEAWT-00-0000-00000UAE7

제조업체
제조사 품번
XTEAWT-00-0000-00000UAE7
LCSC 번호
C17692134
포장
-
고객 번호
주요 제원
96.1lm 3000K 2.85V White LED White Lighting RoHS
데이터시트CREE LED XTEAWT-00-0000-00000UAE7
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0758$ 1.08
200+$ 0.4288$ 85.76
500+$ 0.4149$ 207.45
1,000+$ 0.4087$ 408.70
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED White Lighting
제조업체CREE LED
포장-
Lumens96.1lm
Lens ColorFrosted Yellow Lens
Color Temperature3000K
Installation MethodTop-mount
Antistatic Capacity8000V
Viewing Angle115°
Voltage - Forward(Vf)2.85V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

주요 특징

AI 번역
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)