LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MERCURY Electronic 3QHM53C0.25-46.080 product image
Photos non contractuelles

MERCURY Electronic 3QHM53C0.25-46.080

Fabricant
MERCURY ElectronicAsian Brands
Réf. Fab.
3QHM53C0.25-46.080
Réf. LCSC
C17675822
Condit.
SMD5032-4P
Numéro Client
Caract. clés
SMD5032-4P Oscillators RoHS
Fiche TechniqueMERCURY Electronic 3QHM53C0.25-46.080
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 17.89$ 17.89
200+$ 7.1379$ 1427.58
500+$ 6.8999$ 3449.95
1,000+$ 6.7824$ 6782.40
Boîtier Standard5/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantMERCURY Electronic
Condit.SMD5032-4P

Caractéristiques

Traduction par IA
  • Lead time: 3 to 5 days.
  • Reduces system level (both fundamental and harmonics) electromagnetic interference (EMI) by approx. 20 dB
  • Drop-in replacement for conventional crystal oscillators, no need to re-spin board layout
  • Center or down spread. 6 modulation percentages to choose from for each type
  • Operates with a +2.5V or +3.3V supply voltage
  • 7.0x5.0 mm, 5.0x3.2 mm or 11.4 x 9.6 mm package sizes
  • Cycle-to-cycle jitter: 100 pS max.
  • Compliant to 2011/65 EU RoHS 2 Directive

Applications

Traduction par IA
  • Printers; Multiple function printers (MPCs)
  • Digital copiers; PDAs
  • Networking; LAN / WAN; routers
  • Storage systems (CD-ROM, VCD, DVD & HDD)
  • Scanner; modems; projectors
  • Hand-held ID readers
  • Embedded systems
  • Automotive; GPS navigation systems
  • LCD PC Monitors / LCD TVs
  • ADSL; PCMCIA
  • Digital cameras
  • Medical equipment and devices