CREE LED XMLDCL-H0-0000-00A3ABCE7
| 제조업체 | |
| 제조사 품번 | XMLDCL-H0-0000-00A3ABCE7 |
| LCSC 번호 | C17666103 |
| 포장 | 2020 |
| 고객 번호 | |
| 주요 제원 | 350mA Red, Emerald Green, Blue, White 2020 LED Color Lighting RoHS |
| 데이터시트 | CREE LED XMLDCL-H0-0000-00A3ABCE7 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | 2020 | |
| Test Current | 350mA | |
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | 2020 | |
| Test Current | 350mA |
| 타입 | 설명 | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
개요
The XLamp XM-L Gen 2 LEDs are multi-color RGBW LEDs that deliver the combination of high lumen output and great color mixing in a small 5.0 × 5.0 mm package. The XLamp XM-L Color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a new High Intensity version that further reduces the optical source size for even greater levels of optical control. XLamp XM-L Color Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural and entertainment.
주요 특징
- Available in red, green, blue and white in a single 5 mm × 5 mm package
- Maximum drive current per LED die: 1.75 A
- Individually addressable LEDs
- Reflow solderable - JEDEC J-STD-020
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
응용 분야
- color-changing
- stage
- architectural
- entertainment
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 12.0634 | $ 12.06 |
| 200+ | $ 4.8136 | $ 962.72 |
| 500+ | $ 4.6527 | $ 2326.35 |
| 1,000+ | $ 4.5737 | $ 4573.70 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | 2020 | |
| Test Current | 350mA | |
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Color Lighting | |
| 제조업체 | CREE LED | |
| 포장 | 2020 | |
| Test Current | 350mA |
| 타입 | 설명 | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
개요
The XLamp XM-L Gen 2 LEDs are multi-color RGBW LEDs that deliver the combination of high lumen output and great color mixing in a small 5.0 × 5.0 mm package. The XLamp XM-L Color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a new High Intensity version that further reduces the optical source size for even greater levels of optical control. XLamp XM-L Color Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural and entertainment.
주요 특징
- Available in red, green, blue and white in a single 5 mm × 5 mm package
- Maximum drive current per LED die: 1.75 A
- Individually addressable LEDs
- Reflow solderable - JEDEC J-STD-020
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
응용 분야
- color-changing
- stage
- architectural
- entertainment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

