LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Matrix Orbital GLT24064-422-WB-VPT product image
Abbildung ähnlich

Matrix Orbital GLT24064-422-WB-VPT

Hersteller
Herst.-Teilenr.
GLT24064-422-WB-VPT
LCSC-Nr.
C17665153
Verp.
-
Kundennummer
Hauptmerkm.
240x64 RS-422 LCD, OLED, Graphic RoHS
DatenblattMatrix Orbital GLT24064-422-WB-VPT
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 574.0727$ 574.07
200+$ 229.0593$ 45811.86
500+$ 221.4057$ 110702.85
1,000+$ 217.6235$ 217623.50
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LCD, OLED, Graphic
HerstellerMatrix Orbital
Verp.-
Size-
Dot Pixels240x64
InterfaceRS-422

Beschreibung

KI-Übersetzung

The GLK24064-25/GLT24064 is an intelligent graphical LCD designed to quickly and easily add elegant creativity to any application. In addition to the RS232, TTL, and I²C protocols available in standard models, USB and RS422 communication variants allow the GLK24064-25/GLT24064 to connect to a wide range of host controllers. Serial protocol communication speeds up to 115.2kbps and I²C protocol speeds up to 100kbps ensure fast text and graphics display. A simple command structure allows easy software control of settings including backlight brightness, screen contrast, and baud rate. Onboard memory provides 32KB of customizable fonts and bitmaps to enhance the graphical user experience. The GLK24064-25 supports input via a 5x5 matrix keypad, while the GLT24064 supports input via a resistive touch overlay. Each model features 6 general-purpose outputs providing simple switchable 5V power. Additionally, a versatile Dallas 1-Wire interface supports communication with up to 32 devices. The multifunctional GLK24064-25/GLT24064 is available in a variety of color, voltage, and temperature options, making it suitable for virtually any application.

Merkmale

KI-Übersetzung
  • RS232, TTL, I²C, USB, and RS422 communication protocols
  • Serial protocol communication speed up to 115.2kbps; I²C protocol communication speed up to 100kbps
  • Simple command structure with software-controllable settings
  • On-board 32KB customizable font and bitmap memory
  • 5x5 matrix keypad or resistive touch overlay input
  • 6 general-purpose outputs with switchable 5V power supply
  • Versatile Dallas 1-Wire interface supporting up to 32 devices
  • Multiple color, voltage, and temperature options