ATGBICS by Approved Technology Ltd OC12-SFP-IR-C
| Producent | |
| Nr części prod. | OC12-SFP-IR-C |
| Nr LCSC | C17657247 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ATGBICS by Approved Technology Ltd OC12-SFP-IR-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS OC12-SFP-IR OC-12 (622Mbps) supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. Our product meets the specifications of the Alcatel OC12-SFP-IR, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 63.7887 | $ 63.79 |
| 200+ | $ 25.4533 | $ 5090.66 |
| 500+ | $ 24.6025 | $ 12301.25 |
| 1,000+ | $ 24.1819 | $ 24181.90 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS OC12-SFP-IR OC-12 (622Mbps) supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. Our product meets the specifications of the Alcatel OC12-SFP-IR, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

