TE / Schaffner FN9260A-6-06
| Produttore | |
| Cod. Prod. | FN9260A-6-06 |
| Cod. LCSC | C17655965 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Scheda Tecnica | TE / Schaffner FN9260A-6-06 |
| Conformità RoHS | 1 documenti disponibili |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 46mm | |
| Leakage Current | 70uA | |
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 46mm | |
| Leakage Current | 70uA |
| Tipo | Descrizione | |
|---|---|---|
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
Descrizione
The FN9260 power entry module integrates an IEC inlet, a power filter with excellent attenuation performance, and a fuse in a compact package. By choosing the FN9260 product line, you can quickly obtain standard filters with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. The product line offers a variety of current ratings, output connection options, mounting options, and filters for medical applications, providing you with the ideal solution.
Caratteristiche
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- FN9260 B version complies with IEC/EN 60601-1 requirements for 1MOP regarding creepage and clearance, leakage current, and high-voltage testing
- Available in versions up to 10A with fuse holders accommodating one or two fuses
- Custom versions available upon customer request
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 19.909 | $ 19.91 |
| 180+ | $ 7.9443 | $ 1429.97 |
| 480+ | $ 7.6792 | $ 3686.02 |
| 1,020+ | $ 7.5475 | $ 7698.45 |
Package Standard60/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 46mm | |
| Leakage Current | 70uA | |
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 46mm | |
| Leakage Current | 70uA |
| Tipo | Descrizione | |
|---|---|---|
| Width | 35mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 6A |
Descrizione
The FN9260 power entry module integrates an IEC inlet, a power filter with excellent attenuation performance, and a fuse in a compact package. By choosing the FN9260 product line, you can quickly obtain standard filters with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. The product line offers a variety of current ratings, output connection options, mounting options, and filters for medical applications, providing you with the ideal solution.
Caratteristiche
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- FN9260 B version complies with IEC/EN 60601-1 requirements for 1MOP regarding creepage and clearance, leakage current, and high-voltage testing
- Available in versions up to 10A with fuse holders accommodating one or two fuses
- Custom versions available upon customer request
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

