SMC SDURB860
| Hersteller | SMCAsian Brands |
| Herst.-Teilenr. | SDURB860 |
| LCSC-Nr. | C17655646 |
| Verp. | D2PAK |
| Kundennummer | |
| Hauptmerkm. | 50ns 600V 1.7V@8A 8A D2PAK Single Diodes RoHS |
| Datenblatt | SMC SDURB860 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SMC | |
| Verp. | D2PAK | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SMC | |
| Verp. | D2PAK | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultrafast switching
- High current capability
- Low reverse leakage current
- High surge current capability
- "-A" suffix denotes AEC-Q101 qualified devices
- Lead-free device
- All SMC parts traceable to wafer lot
- Additional testing available upon request
Anwendungen
KI-Übersetzung
Antiparallel diodes for high-frequency switching devices, anti-saturation diodes, snubber diodes, freewheeling diodes in converter and motor control circuits, switch-mode power supply rectifiers, induction heating and melting, uninterruptible power supplies, ultrasonic cleaners and welding machines
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5238 | $ 0.52 |
| 200+ | $ 0.2096 | $ 41.92 |
| 500+ | $ 0.2032 | $ 101.60 |
| 800+ | $ 0.2 | $ 160.00 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SMC | |
| Verp. | D2PAK | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | SMC | |
| Verp. | D2PAK | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultrafast switching
- High current capability
- Low reverse leakage current
- High surge current capability
- "-A" suffix denotes AEC-Q101 qualified devices
- Lead-free device
- All SMC parts traceable to wafer lot
- Additional testing available upon request
Anwendungen
KI-Übersetzung
Antiparallel diodes for high-frequency switching devices, anti-saturation diodes, snubber diodes, freewheeling diodes in converter and motor control circuits, switch-mode power supply rectifiers, induction heating and melting, uninterruptible power supplies, ultrasonic cleaners and welding machines
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

