Lumileds L128-3580EC3500006
| 제조업체 | |
| 제조사 품번 | L128-3580EC3500006 |
| LCSC 번호 | C17654528 |
| 포장 | SMD3528-2P |
| 고객 번호 | |
| 주요 제원 | 3500K 3V SMD3528-2P LED White Lighting RoHS |
| 데이터시트 | Lumileds L128-3580EC3500006 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | Lumileds | |
| 포장 | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | Lumileds | |
| 포장 | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
개요
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
주요 특징
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
응용 분야
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0744 | $ 0.07 |
| 200+ | $ 0.0297 | $ 5.94 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0282 | $ 28.20 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | Lumileds | |
| 포장 | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | Lumileds | |
| 포장 | SMD3528-2P | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
개요
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
주요 특징
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
응용 분야
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

