CREE LED CMB1306-0000-000N0Z0A30H
| Produttore | |
| Cod. Prod. | CMB1306-0000-000N0Z0A30H |
| Cod. LCSC | C17653791 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3000K 95 115° 33.3V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CMB1306-0000-000N0Z0A30H |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.3V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.3V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Caratteristiche
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 18 V and 36 V
- 85℃ binning and characterization
- Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.8862 | $ 5.89 |
| 160+ | $ 2.3496 | $ 375.94 |
| 480+ | $ 2.2706 | $ 1089.89 |
| 960+ | $ 2.2319 | $ 2142.62 |
Package Standard80/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.3V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.3V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Caratteristiche
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 18 V and 36 V
- 85℃ binning and characterization
- Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

