LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS 535EB106M250DG product image
실제 제품과 다를 수 있음

SKYWORKS 535EB106M250DG

제조업체
제조사 품번
535EB106M250DG
LCSC 번호
C17652409
포장
SMD7050-6P
고객 번호
주요 제원
SMD7050-6P Oscillators
데이터시트SKYWORKS 535EB106M250DG
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 75.5002$ 75.50
200+$ 30.1261$ 6025.22
500+$ 29.1193$ 14559.65
1,000+$ 28.6222$ 28622.20
표준 패키지50/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SKYWORKS
포장SMD7050-6P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si535/536 XO utilizes Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks at high-speed differential frequencies. Unlike traditional XOs, which require a different crystal for each output frequency, the Si535/536 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability for the crystal resonator. In addition, the DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments common to communications systems. Si535/536 IC-based XOs are programmed prior to shipment, eliminating the long lead times associated with custom oscillators.

주요 특징

AI 번역
  • Selectable frequency from 100 MHz to 312.5 MHz
  • LVPECL and LVDS outputs
  • 3rd generation DSPLL with superior jitter performance and high power supply noise rejection
  • 3.3V and 2.5V supply options
  • 3x better frequency stability than SAW-based oscillators
  • Industry-standard 5x7 mm package and pinout
  • Lead-free/RoHS compliant

응용 분야

AI 번역
  • 10/40/100G data centers
  • Enterprise servers
  • 10G Ethernet switches/routers
  • Networking
  • Fibre Channel/SAS/storage
  • Telecommunications