CREE LED XPGDWT-U1-0000-00GE5
| Produttore | |
| Cod. Prod. | XPGDWT-U1-0000-00GE5 |
| Cod. LCSC | C17651709 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | 142lm 4000K 2.65V White SMD LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XPGDWT-U1-0000-00GE5 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 142lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.65V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 142lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 4000K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.65V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.
Caratteristiche
- Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
- Broadcast color option at 5700K
- ANSI- compatible chromaticity bins
- 3- step and 5- step options
- White binned at 85℃, royal blue & photo red binned at 25℃
- Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
- Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
- Wide viewing angle: 125° - 130°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
- roadway
- portable
- horticulture
- general lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5651 | $ 1.57 |
| 200+ | $ 0.6251 | $ 125.02 |
| 500+ | $ 0.6046 | $ 302.30 |
| 1,000+ | $ 0.5936 | $ 593.60 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 142lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.65V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Lumens | 142lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 4000K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 4kV | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.65V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.
Caratteristiche
- Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
- Broadcast color option at 5700K
- ANSI- compatible chromaticity bins
- 3- step and 5- step options
- White binned at 85℃, royal blue & photo red binned at 25℃
- Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
- Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
- Wide viewing angle: 125° - 130°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
- roadway
- portable
- horticulture
- general lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XPGDWT-U1-0000-00G5E | CREE LED | SMD | 0 | $ 1.7587 | ||
| XPGDWT-BS-0000-00KE5 | CREE LED | SMD | 0 | $ 1.162 | ||
| XPGDWT-U1-0000-00HE5 | CREE LED | SMD | 0 | $ 1.6942 | ||
| XPGDWT-H1-0000-00KE5 | CREE LED | SMD | 0 | $ 1.5981 | ||
| XPGDWT-U1-0000-00GF5 | CREE LED | SMD | 0 | $ 1.2911 | ||
| XPGDWT-BS-0000-00K5E | CREE LED | SMD | 0 | $ 1.2265 | ||
| XPGDWT-B1-0000-00NE5 | CREE LED | SMD | 0 | $ 1.4202 | ||
| XPGDWT-U1-0000-00GF6 | CREE LED | SMD | 0 | $ 1.5651 | ||
| XPGDWT-01-0000-00ME5 | CREE LED | SMD | 0 | $ 1.5021 | ||
| XPGDWT-H1-0000-00K5E | CREE LED | SMD | 0 | $ 2.7113 |

