CREE LED CMB1306-R160-000F0U0A50G
| Hersteller | |
| Herst.-Teilenr. | CMB1306-R160-000F0U0A50G |
| LCSC-Nr. | C17644175 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 5000K 90 115° 16.7V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CMB1306-R160-000F0U0A50G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 16.7V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 16.7V | |
| Illumination Color | Cold White |
Beschreibung
The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Merkmale
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 18 V and 36 V
- 85℃ binning and characterization
- Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL recognized component (E349212)
Anwendungen
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.9119 | $ 6.91 |
| 160+ | $ 2.7585 | $ 441.36 |
| 480+ | $ 2.6672 | $ 1280.26 |
| 960+ | $ 2.6215 | $ 2516.64 |
Standardgehäuse160/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 16.7V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 16.7V | |
| Illumination Color | Cold White |
Beschreibung
The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Merkmale
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 18 V and 36 V
- 85℃ binning and characterization
- Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL recognized component (E349212)
Anwendungen
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

