DELTA VFD550C23A
| Produttore | DELTAAsian Brands |
| Cod. Prod. | VFD550C23A |
| Cod. LCSC | C17638358 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Scheda Tecnica | DELTA VFD550C23A |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The C2000 series AC motor drives deliver the most efficient solution for a wide range of drive applications. It features precise speed, torque, and position control for both sensored and sensorless synchronous and asynchronous motors. The series also includes built-in PLC functionality and supports CANopen master/slave expansion for maximum system flexibility and rapid data exchange.
Caratteristiche
- High-speed networking with a convenient operating platform
- High-performance field-oriented control, fast response to shock loads, automatic energy-saving operation, DEB function
- Compatible with permanent magnet motors (SPM, IPM), REG2000 series, AFE2000 series
- High-bandwidth control
- Speed/torque/position control modes
- Dual-rating design (normal duty/heavy duty)
- Four-quadrant torque control and limiting
- Compatible with synchronous and asynchronous motors
- 50℃ operating temperature
- Built-in DC reactor
- Conformal coated PCB
- Built-in EMC filter
- Compliant with international safety standards (CE/UL/cUL)
- Built-in safe stop function
- Built-in PLC function
- Built-in braking unit
- Support for various network protocols
- Position control
- Hot-swappable LCD keypad
- I/O expansion card
- Various PG (encoder) feedback cards
- Network cards for fieldbus modules
- Removable fan
- Built-in DC reactor for harmonic suppression
- Built-in EMC filter for noise filtering
- Conformal coating compliant with IEC60721-3-3 Class 3C3 ensures stable and safe drive operation in harsh environments
- Drive electronics isolated from the cooling system to minimize thermal interference; flange-mount heat dissipation with forced fan cooling directs cool air into the heatsink — dual cooling methods for optimized thermal performance
- Multi-line drive status display
- Simple and intuitive operation
- User-defined parameter groups
- Real-time clock and calendar function
- Display language selection
- Copy function saves parameters and PLC programs to keypad memory for later transfer to other drives
- IP66 protection rating
- Built-in PLC function with 10K-step capacity; easily achieves distributed control and standalone operation via network connection
- CANopen master protocol and PLC function provide synchronous control and fast data exchange
- Optional MODBUS RTU and various fieldbus cards available for flexible applications
- Advanced networking with built-in MODBUS communication
- Control of up to 8 slave drives via CANopen master function
- Compatible with all Delta industrial automation products (EDS files built into all Delta industrial automation products)
- I/O data configuration for each device on a DeviceNet network
- Communication integration software with graphical module setup and user-friendly interface, supporting configuration and online monitoring of all Ethernet products
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5138.7814 | $ 5138.78 |
| 200+ | $ 4826.343 | $ 965268.60 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The C2000 series AC motor drives deliver the most efficient solution for a wide range of drive applications. It features precise speed, torque, and position control for both sensored and sensorless synchronous and asynchronous motors. The series also includes built-in PLC functionality and supports CANopen master/slave expansion for maximum system flexibility and rapid data exchange.
Caratteristiche
- High-speed networking with a convenient operating platform
- High-performance field-oriented control, fast response to shock loads, automatic energy-saving operation, DEB function
- Compatible with permanent magnet motors (SPM, IPM), REG2000 series, AFE2000 series
- High-bandwidth control
- Speed/torque/position control modes
- Dual-rating design (normal duty/heavy duty)
- Four-quadrant torque control and limiting
- Compatible with synchronous and asynchronous motors
- 50℃ operating temperature
- Built-in DC reactor
- Conformal coated PCB
- Built-in EMC filter
- Compliant with international safety standards (CE/UL/cUL)
- Built-in safe stop function
- Built-in PLC function
- Built-in braking unit
- Support for various network protocols
- Position control
- Hot-swappable LCD keypad
- I/O expansion card
- Various PG (encoder) feedback cards
- Network cards for fieldbus modules
- Removable fan
- Built-in DC reactor for harmonic suppression
- Built-in EMC filter for noise filtering
- Conformal coating compliant with IEC60721-3-3 Class 3C3 ensures stable and safe drive operation in harsh environments
- Drive electronics isolated from the cooling system to minimize thermal interference; flange-mount heat dissipation with forced fan cooling directs cool air into the heatsink — dual cooling methods for optimized thermal performance
- Multi-line drive status display
- Simple and intuitive operation
- User-defined parameter groups
- Real-time clock and calendar function
- Display language selection
- Copy function saves parameters and PLC programs to keypad memory for later transfer to other drives
- IP66 protection rating
- Built-in PLC function with 10K-step capacity; easily achieves distributed control and standalone operation via network connection
- CANopen master protocol and PLC function provide synchronous control and fast data exchange
- Optional MODBUS RTU and various fieldbus cards available for flexible applications
- Advanced networking with built-in MODBUS communication
- Control of up to 8 slave drives via CANopen master function
- Compatible with all Delta industrial automation products (EDS files built into all Delta industrial automation products)
- I/O data configuration for each device on a DeviceNet network
- Communication integration software with graphical module setup and user-friendly interface, supporting configuration and online monitoring of all Ethernet products
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

