ATGBICS by Approved Technology Ltd 10054-C
| 제조업체 | |
| 제조사 품번 | 10054-C |
| LCSC 번호 | C17631383 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ATGBICS by Approved Technology Ltd 10054-C |
개요
10054-C is a 10/100/1000BASE-T copper SFP transceiver compatible with ATGBICS. It is a high-performance, cost-effective module compliant with Gigabit Ethernet and the 10/100/1000BASE-T standards specified in IEEE 802.3-2002 and IEEE 802.3ab. It supports data rates of 10/100/1000Mbps over unshielded Category 5 twisted-pair cable up to 100 meters. The 10054-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 10054-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
주요 특징
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation, hot-pluggable SFP interface
- Full metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM, +3.3V single supply
- PHY IC access via 2-wire serial bus
- 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15 Class B
- RoHS compliant
응용 분야
- 1.25 Gigabit Ethernet over Category 5 cable
- Switch/router to switch/router links
- High-speed I/O for file servers
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 93.1221 | $ 93.12 |
| 200+ | $ 37.1565 | $ 7431.30 |
| 500+ | $ 35.9159 | $ 17957.95 |
| 1,000+ | $ 35.301 | $ 35301.00 |
표준 패키지1/Full Bag | ||
개요
10054-C is a 10/100/1000BASE-T copper SFP transceiver compatible with ATGBICS. It is a high-performance, cost-effective module compliant with Gigabit Ethernet and the 10/100/1000BASE-T standards specified in IEEE 802.3-2002 and IEEE 802.3ab. It supports data rates of 10/100/1000Mbps over unshielded Category 5 twisted-pair cable up to 100 meters. The 10054-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 10054-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
주요 특징
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation, hot-pluggable SFP interface
- Full metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM, +3.3V single supply
- PHY IC access via 2-wire serial bus
- 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15 Class B
- RoHS compliant
응용 분야
- 1.25 Gigabit Ethernet over Category 5 cable
- Switch/router to switch/router links
- High-speed I/O for file servers
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

