RENESAS XLP736156.250000X
| 제조업체 | |
| 제조사 품번 | XLP736156.250000X |
| LCSC 번호 | C17627889 |
| 포장 | SMD7050-6P |
| 고객 번호 | |
| 주요 제원 | SMD7050-6P Oscillators RoHS |
| 데이터시트 | RENESAS XLP736156.250000X |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | RENESAS | |
| 포장 | SMD7050-6P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD7050-6P |
개요
The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.
주요 특징
- Ultra-low jitter
- Low cost
- Fast delivery
- Frequency resolution to six decimal places
- Stability ±20 PPM
- Operating temperature range -20 to +70℃ or -40 to +85℃
- Tri-state enable/disable function
- Industry-standard package, pin layout and pin output
- Fully RoHS compliant
- Gold-over-nickel termination finish
- Serial number with full traceability
응용 분야
- Any application requiring an oscillator
- SONET
- Ethernet
- Storage Area Networks
- Broadband Access
- Microprocessor/DSP/FPGA
- Industrial Controllers
- Test and Measurement Equipment
- Fibre Channel
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.4682 | $ 4.47 |
| 200+ | $ 1.7841 | $ 356.82 |
| 500+ | $ 1.7238 | $ 861.90 |
| 1,000+ | $ 1.6952 | $ 1695.20 |
표준 패키지1000/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | RENESAS | |
| 포장 | SMD7050-6P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD7050-6P |
개요
The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.
주요 특징
- Ultra-low jitter
- Low cost
- Fast delivery
- Frequency resolution to six decimal places
- Stability ±20 PPM
- Operating temperature range -20 to +70℃ or -40 to +85℃
- Tri-state enable/disable function
- Industry-standard package, pin layout and pin output
- Fully RoHS compliant
- Gold-over-nickel termination finish
- Serial number with full traceability
응용 분야
- Any application requiring an oscillator
- SONET
- Ethernet
- Storage Area Networks
- Broadband Access
- Microprocessor/DSP/FPGA
- Industrial Controllers
- Test and Measurement Equipment
- Fibre Channel
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

