LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MERCURY Electronic 3QHM572C0.5-12.000 product image
실제 제품과 다를 수 있음

MERCURY Electronic 3QHM572C0.5-12.000

제조업체
MERCURY ElectronicAsian Brands
제조사 품번
3QHM572C0.5-12.000
LCSC 번호
C17625704
포장
SMD7050-4P
고객 번호
주요 제원
SMD7050-4P Oscillators RoHS
데이터시트MERCURY Electronic 3QHM572C0.5-12.000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 17.89$ 17.89
200+$ 7.1379$ 1427.58
500+$ 6.8999$ 3449.95
1,000+$ 6.7824$ 6782.40
표준 패키지5/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체MERCURY Electronic
포장SMD7050-4P
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Lead time: 3 to 5 days.
  • Reduces system level (both fundamental and harmonics) electromagnetic interference (EMI) by approx. 20 dB
  • Drop-in replacement for conventional crystal oscillators, no need to re-spin board layout
  • Center or down spread. 6 modulation percentages to choose from for each type
  • Operates with a +2.5V or +3.3V supply voltage
  • 7.0x5.0 mm, 5.0x3.2 mm or 11.4 x 9.6 mm package sizes
  • Cycle-to-cycle jitter: 100 pS max.
  • Compliant to 2011/65 EU RoHS 2 Directive

응용 분야

AI 번역
  • Printers; Multiple function printers (MPCs)
  • Digital copiers; PDAs
  • Networking; LAN / WAN; routers
  • Storage systems (CD-ROM, VCD, DVD & HDD)
  • Scanner; modems; projectors
  • Hand-held ID readers
  • Embedded systems
  • Automotive; GPS navigation systems
  • LCD PC Monitors / LCD TVs
  • ADSL; PCMCIA
  • Digital cameras
  • Medical equipment and devices