ATGBICS by Approved Technology Ltd QFX-SFP-1GE-LH-C
| Hersteller | |
| Herst.-Teilenr. | QFX-SFP-1GE-LH-C |
| LCSC-Nr. | C17625560 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ATGBICS by Approved Technology Ltd QFX-SFP-1GE-LH-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible QFX-SFP-1GE-LH-C is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signal transmission and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter employs a 1550nm DFB laser. With up to 22dB link budget, this module is suited for 1000Base Ethernet 80km applications.
Merkmale
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 80km transmission on 9/125μm single-mode fiber
- 1550nm DFB laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range 0°C ~ 70°C
- RoHS compliant and lead-free
Anwendungen
- Metro/Access Networks
- 1.25 Gb/s 1000Base-ZX Ethernet
- 1× Fibre Channel and Other Optical Links
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 120.3665 | $ 120.37 |
| 200+ | $ 48.0273 | $ 9605.46 |
| 500+ | $ 46.4225 | $ 23211.25 |
| 1,000+ | $ 45.6289 | $ 45628.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible QFX-SFP-1GE-LH-C is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signal transmission and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter employs a 1550nm DFB laser. With up to 22dB link budget, this module is suited for 1000Base Ethernet 80km applications.
Merkmale
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 80km transmission on 9/125μm single-mode fiber
- 1550nm DFB laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range 0°C ~ 70°C
- RoHS compliant and lead-free
Anwendungen
- Metro/Access Networks
- 1.25 Gb/s 1000Base-ZX Ethernet
- 1× Fibre Channel and Other Optical Links
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

