CREE LED XPLBWT-00-B001-A00ZU40E2
| Produttore | |
| Cod. Prod. | XPLBWT-00-B001-A00ZU40E2 |
| Cod. LCSC | C17625255 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | 5700K 2.79V White SMD LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XPLBWT-00-B001-A00ZU40E2 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 5700K |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The XLamp XP- L2 LED is a high-performing high- density discrete LED. Leveraging key elements of SC5 Technology Platform, the high- power XP- L2 LED improves the lumen density, voltage characteristics and reliability of the XP- L LED in the same 3.45mm × 3.45mm package. This best- in- class performance enables lighting manufacturers to deliver differentiated solutions at lower system costs for applications such as roadway, outdoor area, spot and high- bay lighting.
Caratteristiche
- Available in white, 70-CRI white, 80-CRI white and 90-CRI white
- Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
- ANSI-compatible chromaticity bins
- Binned at 85℃
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6℃ / W
- Wide viewing angle: 125°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.8368 | $ 4.84 |
| 200+ | $ 1.9303 | $ 386.06 |
| 500+ | $ 1.8658 | $ 932.90 |
| 1,000+ | $ 1.8343 | $ 1834.30 |
Package Standard500/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 5700K |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The XLamp XP- L2 LED is a high-performing high- density discrete LED. Leveraging key elements of SC5 Technology Platform, the high- power XP- L2 LED improves the lumen density, voltage characteristics and reliability of the XP- L LED in the same 3.45mm × 3.45mm package. This best- in- class performance enables lighting manufacturers to deliver differentiated solutions at lower system costs for applications such as roadway, outdoor area, spot and high- bay lighting.
Caratteristiche
- Available in white, 70-CRI white, 80-CRI white and 90-CRI white
- Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
- ANSI-compatible chromaticity bins
- Binned at 85℃
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6℃ / W
- Wide viewing angle: 125°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XPLAWT-00-0000-0000W20E2 | CREE LED | SMD | 0 | $ 5.0467 | ||
| XPLBWT-00-0000-0000W30E2 | CREE LED | SMD | 0 | $ 5.5362 | ||
| XPLBWT-00-0000-0000W20E2 | CREE LED | SMD | 0 | $ 5.1868 | ||
| XPLBWT-00-0000-000HV60DV | CREE LED | SMD | 0 | $ 6.3057 | ||
| XPLBWT-00-0000-000HV20DT | CREE LED | SMD | 0 | $ 3.1625 | ||
| XPLBWT-00-0000-000BV50DV | CREE LED | SMD | 0 | $ 3.2758 | ||
| XPLBWT-00-B001-A00UV20E2 | CREE LED | SMD | 0 | $ 4.6248 | ||
| XPLBWT-00-0000-000HV40DV | CREE LED | SMD | 0 | $ 4.3887 | ||
| XPLBWT-00-0000-000BV40DV | CREE LED | SMD | 0 | $ 3.0491 | ||
| XPLBWT-00-0000-000UU50DV | CREE LED | SMD | 0 | $ 3.1625 |

