LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMF200FRE73-300R product image
Images for reference only

YAGEO FMF200FRE73-300R

Manufacturer
YAGEOAsian Brands
MPN
FMF200FRE73-300R
LCSC Part #
C1761615
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 300Ω ±1% 2W Through Hole,D5xL15.5mm
DatasheetYAGEO FMF200FRE73-300R
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.073$ 0.07
200+$ 0.0283$ 5.66
500+$ 0.0273$ 13.65
1,000+$ 0.0268$ 26.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5xL15.5mm
Resistance300Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR3WSFTE73-300RYAGEOThrough Hole,D5xL15.5mm4,170$ 0.0703
FMP300FTE73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0543
FMF3WSFRE73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.1166
FMF200FTF73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0723
FMF200FRF73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.073
MFR200FRF52-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0591
FMP300FBF73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0643
FMP300FTF73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0643
FMP300FRF73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.0648
MFP200CBD73-300RYAGEOThrough Hole,D5xL15.5mm0$ 0.3643