CREE LED XPGBWT-H1-R250-00EZ6
| Produttore | |
| Cod. Prod. | XPGBWT-H1-R250-00EZ6 |
| Cod. LCSC | C17614987 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 125lm 3500K 2.72V White LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XPGBWT-H1-R250-00EZ6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 125lm | |
| Lens Color | Water Clear | |
| Color Temperature | 3500K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 125lm | |
| Lens Color | Water Clear | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Caratteristiche
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.3821 | $ 2.38 |
| 250+ | $ 0.9519 | $ 237.98 |
| 500+ | $ 0.9194 | $ 459.70 |
| 1,000+ | $ 0.904 | $ 904.00 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 125lm | |
| Lens Color | Water Clear | |
| Color Temperature | 3500K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 125lm | |
| Lens Color | Water Clear | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Caratteristiche
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

