Littelfuse LX807MTRP
| Produttore | |
| Cod. Prod. | LX807MTRP |
| Cod. LCSC | C17614508 |
| Imballo | SOT-223 |
| Numero Cliente | |
| Attr. chiave | 5mA 5mA 600V 1 TRIAC SOT-223 TRIACs RoHS |
| Scheda Tecnica | Littelfuse LX807MTRP |
| Parti alternative | 11 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Littelfuse | |
| Imballo | SOT-223 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Littelfuse | |
| Imballo | SOT-223 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V |
| Tipo | Descrizione | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability.
Caratteristiche
Traduzione AI
- Static dv/dt >10 Volts/μsec
- Thru hole and surface mount packages
- RoHS compliant and HalogenFree
- Blocking voltage (VDRM) capability — up to 600V
- Surge capability > 9.5Amps
Applicazioni
Traduzione AI
- The LX8 EV Series is especially designed for low current applications such as heating controls in hair care products, as well as replacement of mechanical switch contacts where long life is required.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1115 | $ 0.11 |
| 200+ | $ 0.0445 | $ 8.90 |
| 500+ | $ 0.043 | $ 21.50 |
| 1,000+ | $ 0.0423 | $ 42.30 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Littelfuse | |
| Imballo | SOT-223 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Littelfuse | |
| Imballo | SOT-223 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V |
| Tipo | Descrizione | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9.5A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability.
Caratteristiche
Traduzione AI
- Static dv/dt >10 Volts/μsec
- Thru hole and surface mount packages
- RoHS compliant and HalogenFree
- Blocking voltage (VDRM) capability — up to 600V
- Surge capability > 9.5Amps
Applicazioni
Traduzione AI
- The LX8 EV Series is especially designed for low current applications such as heating controls in hair care products, as well as replacement of mechanical switch contacts where long life is required.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| Z00607MN 5AA4 | ST | SOT-223 | 2,000 | $ 0.2819 | ||
| BT131S | FUXINSEMI | SOT-223 | 5,375 | $0.1109 $0.1232 | ||
| L0107MTRP | Littelfuse | SOT-223 | 160 | $ 1.4443 | ||
| Z0107NN0,135 | WeEn | SOT-223 | 65 | $ 0.2116 | ||
| BT131-800 | YFW | SOT-223-3L | 360 | $0.1015 $0.1068 | ||
| BT131-800T | WEIDA | SOT-223 | 1,510 | $ 0.0833 | ||
| LX803MTRP | Littelfuse | SOT-223 | 0 | $ 0.1115 | ||
| L0103MTRP | Littelfuse | SOT-223-3 | 0 | $ 0.3633 | ||
| L0109NTRP | Littelfuse | SOT-223 | 0 | $ 0.1388 | ||
| L0103NTRP | Littelfuse | SOT-223 | 0 | $ 0.1388 | ||
| BT134S-600-SOT-223 | DDF | SOT-223 | 0 | $ 0.1135 |

