LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY VS-VSKN26/12 product image
Abbildung ähnlich

VISHAY VS-VSKN26/12

Hersteller
Herst.-Teilenr.
VS-VSKN26/12
LCSC-Nr.
C17596964
Verp.
-
Kundennummer
Hauptmerkm.
200mA 150mA 1.2kV 1 SCR and 1 Diode SCRs - Modules RoHS
DatenblattVISHAY VS-VSKN26/12
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 38.3879$ 38.39
200+$ 15.3171$ 3063.42
500+$ 14.806$ 7403.00
1,000+$ 14.5536$ 14553.60
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Thyristors/SCRs - Modules
HerstellerVISHAY
Verp.-
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))2.5W
Current - On State(It(RMS))60A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)400A
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)2.5V
Operating Temperature-40℃~+125℃

Beschreibung

KI-Übersetzung

AAP Gen 7 (TO-240AA) is the next generation of APP modules, combining excellent thermal performance achieved through the use of an exposed direct bonded copper substrate with an advanced, compact, and simplified package solution, while reducing the number of internal interfaces. These modules are suitable for general high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.

Merkmale

KI-Übersetzung
  • High voltage
  • Industry-standard RoHS-compliant package
  • UL recognized, file number E78996
  • Low thermal resistance
  • Designed and qualified for industrial-grade applications

Anwendungen

KI-Übersetzung

High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers