CREE LED XHP35B-00-0000-0D0UC245E
| Manufacturer | |
| MPN | XHP35B-00-0000-0D0UC245E |
| LCSC Part # | C17588290 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4500K 11.2V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XHP35B-00-0000-0D0UC245E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4500K | |
| Voltage - Forward(Vf) | 11.2V | |
| Viewing Angle | 120°;135° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 11.2V | |
| Viewing Angle | 120°;135° | |
| Illumination Color | White |
Introduction
The XLamp XHP35.2 LED is the next generation of Extreme High Power LEDs available in the XP footprint. Built on Cree LED's latest high- power LED array technology, the XHP35.2 LED improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45mm×3.45mm footprint. The new XHP35.2 LED provides an easy drop- in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.
Features
- Available in 5- step EasyWhite bins at 2700 K - 5700 K CCT and 3- step & 2- step EasyWhite bins at 2700 K - 4000 K CCT
- Available in ANSI white bins at 2700 K to 7000 K CCT
- Available in standard, 70, 80, 90, and 95 CRI minimum options
- Binned at 85℃
- Maximum drive current: 1500 mA
- Low thermal resistance: 0.7℃ / W
- Wide viewing angle - High Density: 135° High Intensity: 120°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2422 | $ 6.24 |
| 200+ | $ 2.4904 | $ 498.08 |
| 500+ | $ 2.4084 | $ 1204.20 |
| 1,000+ | $ 2.3666 | $ 2366.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4500K | |
| Voltage - Forward(Vf) | 11.2V | |
| Viewing Angle | 120°;135° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 11.2V | |
| Viewing Angle | 120°;135° | |
| Illumination Color | White |
Introduction
The XLamp XHP35.2 LED is the next generation of Extreme High Power LEDs available in the XP footprint. Built on Cree LED's latest high- power LED array technology, the XHP35.2 LED improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45mm×3.45mm footprint. The new XHP35.2 LED provides an easy drop- in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.
Features
- Available in 5- step EasyWhite bins at 2700 K - 5700 K CCT and 3- step & 2- step EasyWhite bins at 2700 K - 4000 K CCT
- Available in ANSI white bins at 2700 K to 7000 K CCT
- Available in standard, 70, 80, 90, and 95 CRI minimum options
- Binned at 85℃
- Maximum drive current: 1500 mA
- Low thermal resistance: 0.7℃ / W
- Wide viewing angle - High Density: 135° High Intensity: 120°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J- STD- 020C
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

