Powerex Inc. PD430607
| 제조업체 | |
| 제조사 품번 | PD430607 |
| LCSC 번호 | C17577351 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 300mA 200mA 600V 2 SCR SCRs - Modules RoHS |
| 데이터시트 | Powerex Inc. PD430607 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| 제조업체 | Powerex Inc. | |
| 포장 | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 16W | |
| Current - On State(It(RMS)) | 1.1kA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40kA | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 4.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| 제조업체 | Powerex Inc. | |
| 포장 | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 16W |
| 타입 | 설명 | |
|---|---|---|
| Current - On State(It(RMS)) | 1.1kA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40kA | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 4.5V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Powerex dual SCR modules are designed for applications requiring phase control and isolated packaging. These modules feature isolation for easy mounting alongside other components on a common heatsink.
주요 특징
AI 번역
- Electrically isolated heat dissipation
- Compression-bonded components
- Metal substrate
- Low thermal resistance for enhanced current-carrying capacity
- UL certified (E78240)
응용 분야
AI 번역
Bridge circuits, AC/DC motor drivers, motor soft starters, battery power supplies, power supplies
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 675.7205 | $ 675.72 |
| 200+ | $ 634.6368 | $ 126927.36 |
| 500+ | $ 613.4298 | $ 306714.90 |
| 1,000+ | $ 602.9505 | $ 602950.50 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| 제조업체 | Powerex Inc. | |
| 포장 | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 16W | |
| Current - On State(It(RMS)) | 1.1kA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40kA | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 4.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| 제조업체 | Powerex Inc. | |
| 포장 | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 16W |
| 타입 | 설명 | |
|---|---|---|
| Current - On State(It(RMS)) | 1.1kA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40kA | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 4.5V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Powerex dual SCR modules are designed for applications requiring phase control and isolated packaging. These modules feature isolation for easy mounting alongside other components on a common heatsink.
주요 특징
AI 번역
- Electrically isolated heat dissipation
- Compression-bonded components
- Metal substrate
- Low thermal resistance for enhanced current-carrying capacity
- UL certified (E78240)
응용 분야
AI 번역
Bridge circuits, AC/DC motor drivers, motor soft starters, battery power supplies, power supplies
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

