Lumileds L130-2280003000W23
| Producent | |
| Nr części prod. | L130-2280003000W23 |
| Nr LCSC | C17569473 |
| Opak. | SMD3030 |
| Numer Klienta | |
| Klucz. cechy | 2200K 6V SMD3030 LED White Lighting RoHS |
| Karta Katalogowa | Lumileds L130-2280003000W23 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | Lumileds | |
| Opak. | SMD3030 | |
| Color Temperature | 2200K | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | Lumileds | |
| Opak. | SMD3030 | |
| Color Temperature | 2200K |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
Opis
LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.
Funkcje
- Industry standard package enables drop-in replacement for existing 3030 packages
- 1/9th micro-color binning enables tight color control
- Superior luminous flux at max current for reduced LED count
- Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
- Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
Zastosowania
- Troffers
- Downlights
- High Bay
- Low Bay
- Floodlights
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1544 | $ 0.15 |
| 200+ | $ 0.0616 | $ 12.32 |
| 500+ | $ 0.0596 | $ 29.80 |
| 1,000+ | $ 0.0586 | $ 58.60 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | Lumileds | |
| Opak. | SMD3030 | |
| Color Temperature | 2200K | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | Lumileds | |
| Opak. | SMD3030 | |
| Color Temperature | 2200K |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
Opis
LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.
Funkcje
- Industry standard package enables drop-in replacement for existing 3030 packages
- 1/9th micro-color binning enables tight color control
- Superior luminous flux at max current for reduced LED count
- Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
- Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
Zastosowania
- Troffers
- Downlights
- High Bay
- Low Bay
- Floodlights
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

